
AP-CF001G4ANS-ETNR | |
---|---|
DigiKey Part Number | AP-CF001G4ANS-ETNR-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF001G4ANS-ETNR |
Description | MEMORY CARD COMPACTFLASH 1GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 1GB SLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Type | CompactFlash® | |
Memory Size | 1GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $276.79000 | $276.79 |