
AN2.112JGU.00131 | |
|---|---|
DigiKey Part Number | 1582-AN2.112JGU.00131-ND |
Manufacturer | |
Manufacturer Product Number | AN2.112JGU.00131 |
Description | USB FLASH DRVE 256GB TLC 2.0/3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 256GB FLASH - NAND (TLC) USB 2.0, 3.0 |
Category | Memory Type FLASH - NAND (TLC) |
Mfr | Type |
Series | Speed - Read 275MB/s |
Packaging Tray | Speed - Write 190MB/s |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Memory Size | Size / Dimension 43.00mm L x 18.90mm W x 7.90mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,523.49000 | $3,523.49 |

