A52.255FHA.001HA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $428.31000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $592.46000
Datasheet
New Product
A52.255FGA.001HA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A52.255FHA.001HA

DigiKey Part Number
1582-A52.255FHA.001HA-ND
Manufacturer
Manufacturer Product Number
A52.255FHA.001HA
Description
SSD 30GB M.2 TLC SATA III 3.3V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 30GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
30GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
215MB/s
Speed - Write
125MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
270mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 2.38mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$446.67000$446.67
Manufacturers Standard Package