
SM560K10L | |
---|---|
DigiKey Part Number | SM560K10L-ND |
Manufacturer | |
Manufacturer Product Number | SM560K10L |
Description | MONOCRYST SOLAR CELL 123MW 6.91V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 123 mW 6.91 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 123 mW | |
Current @ Pmpp | 21.9 mA | |
Voltage @ Pmpp | 5.58 V | |
Current - Short Circuit (Isc) | 23.4 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.91 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.87" L x 1.38" W x 0.08" H (22.0mm x 35.0mm x 2.0mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $35.69972 | $17,849.86 |