
SM351K09TFS | |
|---|---|
DigiKey Part Number | 2994-SM351K09TFS-ND |
Manufacturer | |
Manufacturer Product Number | SM351K09TFS |
Description | MONOCRYSTALLINE SOLAR CELL GEN3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 695 mW 6.22 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Power (Watts) - Max | 695 mW | |
Current @ Pmpp | 138 mA | |
Voltage @ Pmpp | 5.02 V | |
Current - Short Circuit (Isc) | 147 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.22 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 2.244" L x 2.520" W x 0.047" H (57.00mm x 64.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $170.43000 | $170.43 |
| 10 | $139.69200 | $1,396.92 |
| 50 | $121.87220 | $6,093.61 |
| 100 | $114.97930 | $11,497.93 |
| 250 | $106.51052 | $26,627.63 |
| 500 | $101.74106 | $50,870.53 |









