SM182K01TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM182K01TF

DigiKey Part Number
2994-SM182K01TF-ND
Manufacturer
Manufacturer Product Number
SM182K01TF
Description
SOLAR CELL G3 THIN 0.69V 399.2MW
Customer Reference
Detailed Description
Monocrystalline Solar Cell 399 mW 690 mV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANYSOLAR Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Power (Watts) - Max
399 mW
Current @ Pmpp
715 mA
Voltage @ Pmpp
560 mV
Current - Short Circuit (Isc)
761 mA
Type
Monocrystalline
Voltage - Open Circuit
690 mV
Operating Temperature
-40°C ~ 90°C
Package / Case
Cells
Size / Dimension
11.220" L x 0.315" W x 0.059" H (285.00mm x 8.00mm x 1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.