
SM141K06LS | |
|---|---|
DigiKey Part Number | 2994-SM141K06LS-ND |
Manufacturer | |
Manufacturer Product Number | SM141K06LS |
Description | MONOCRYSTALLINE SOLAR CELL GEN3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 184 mW 4.15 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 184 mW | |
Current @ Pmpp | 55.1 mA | |
Voltage @ Pmpp | 3.35 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 4.15 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.654" L x 0.906" W x 0.083" H (42.00mm x 23.00mm x 2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.23000 | $55.23 |
| 10 | $45.18200 | $451.82 |
| 50 | $39.36480 | $1,968.24 |
| 100 | $37.11630 | $3,711.63 |
| 250 | $34.35904 | $8,589.76 |
| 500 | $32.42156 | $16,210.78 |
| 1,000 | $30.60221 | $30,602.21 |
| 2,500 | $30.59438 | $76,485.95 |



