
SM141K06FVS | |
---|---|
DigiKey Part Number | 2994-SM141K06FVS-ND |
Manufacturer | |
Manufacturer Product Number | SM141K06FVS |
Description | MONOCRYSTALLINE SOLAR CELL GEN3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 184 mW 4.15 V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 184 mW | |
Current @ Pmpp | 55.1 mA | |
Voltage @ Pmpp | 3.35 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 4.15 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.772" L x 0.866" W x 0.083" H (45.00mm x 22.00mm x 2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.59000 | $55.59 |
10 | $45.47300 | $454.73 |
50 | $39.61800 | $1,980.90 |
100 | $37.35510 | $3,735.51 |
250 | $34.58012 | $8,645.03 |
500 | $32.63018 | $16,315.09 |
1,000 | $30.79913 | $30,799.13 |
2,500 | $30.79125 | $76,978.12 |