New Product
SM141K06L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM141K06FS

DigiKey Part Number
2994-SM141K06FS-ND
Manufacturer
Manufacturer Product Number
SM141K06FS
Description
MONOCRYSTALLINE SOLAR CELL GEN3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 184 mW 4.15 V
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANYSOLAR Ltd
Series
Packaging
Tray
Part Status
Active
Power (Watts) - Max
184 mW
Current @ Pmpp
55.1 mA
Voltage @ Pmpp
3.35 V
Current - Short Circuit (Isc)
58.6 mA
Type
Monocrystalline
Voltage - Open Circuit
4.15 V
Operating Temperature
-40°C ~ 90°C
Package / Case
Cells
Size / Dimension
1.654" L x 0.906" W x 0.083" H (42.00mm x 23.00mm x 2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$55.23000$55.23
10$45.18200$451.82
50$39.36480$1,968.24
100$37.11630$3,711.63
250$34.35904$8,589.76
500$32.42156$16,210.78
1,000$30.60221$30,602.21
2,500$30.59438$76,485.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.