Monocrystalline Solar Cell 197.5 mW 6.22 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM101K09TF

DigiKey Part Number
2994-SM101K09TF-ND
Manufacturer
Manufacturer Product Number
SM101K09TF
Description
SOLAR CELL G3 THIN 6.22V 197.5MW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 197.5 mW 6.22 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANYSOLAR Ltd
Series
Packaging
Tray
Part Status
Active
Power (Watts) - Max
197.5 mW
Current @ Pmpp
39.3 mA
Voltage @ Pmpp
5.02 V
Current - Short Circuit (Isc)
41.9 mA
Type
Monocrystalline
Voltage - Open Circuit
6.22 V
Operating Temperature
-40°C ~ 90°C
Package / Case
Cells
Size / Dimension
1.850" L x 0.906" W x 0.059" H (47.00mm x 23.00mm x 1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
300$41.73180$12,519.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.