
KXOB25-05X3F-TR | |
|---|---|
DigiKey Part Number | KXOB25-05X3FTR-ND - Tape & Reel (TR) KXOB25-05X3FCT-ND - Cut Tape (CT) KXOB25-05X3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXOB25-05X3F-TR |
Description | MONOCRYS SOLAR CELL 30.7MW 2.07V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 30.7 mW 2.07 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Power (Watts) - Max | 30.7 mW | |
Current @ Pmpp | 18.4 mA | |
Voltage @ Pmpp | 1.67 V | |
Current - Short Circuit (Isc) | 19.5 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 2.07 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.56000 | $26.56 |
| 10 | $21.69700 | $216.97 |
| 50 | $18.88140 | $944.07 |
| 100 | $17.79630 | $1,779.63 |
| 250 | $16.46504 | $4,116.26 |
| 500 | $16.22678 | $8,113.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $13.57649 | $33,941.22 |
| 5,000 | $13.25717 | $66,285.85 |










