Monocrystalline Solar Cell 22 mW 2.07 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KXOB25-04X3F-TR

DigiKey Part Number
KXOB25-04X3F-TR-ND - Tape & Reel (TR)
KXOB25-04X3F-CT-ND - Cut Tape (CT)
KXOB25-04X3F-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KXOB25-04X3F-TR
Description
MONOCRYSTL SOLAR CELL 22MW 2.07V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 22 mW 2.07 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANYSOLAR Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Power (Watts) - Max
22 mW
Current @ Pmpp
13.2 mA
Voltage @ Pmpp
1.67 V
Current - Short Circuit (Isc)
14 mA
Type
Monocrystalline
Voltage - Open Circuit
2.07 V
Operating Temperature
-40°C ~ 90°C
Package / Case
Cells
Size / Dimension
0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,368
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.56000$26.56
10$21.69700$216.97
50$18.88140$944.07
100$17.79630$1,779.63
250$16.46504$4,116.26
500$16.22678$8,113.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$13.25717$33,142.93
Manufacturers Standard Package