SRFG017-50 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 2,778
Unit Price: $41.82000
Datasheet

Similar


Taoglas Limited
In Stock: 8,925
Unit Price: $28.89000
Datasheet

Similar


Taoglas Limited
In Stock: 2,154
Unit Price: $37.37000
Datasheet

Similar


Taoglas Limited
In Stock: 8,061
Unit Price: $64.62000
Datasheet

Similar


Quectel
In Stock: 3,017
Unit Price: $9.06000
Datasheet
SRFG017
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRFG017-50

DigiKey Part Number
627-1071-ND
Manufacturer
Manufacturer Product Number
SRFG017-50
Description
RF ANT 1.561GHZ/1.575GHZ FLAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GPS Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
1.559GHz ~ 1.609GHz
Antenna Type
Flat Patch
Number of Bands
1
VSWR
1.45
Return Loss
-14dB
Gain
4dBi
Features
Cable - 50mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.006" (0.15mm)
Applications
Beidou, Galileo, GLONASS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$17.59590$3,519.18
Manufacturers Standard Package