


SRCW004 | |
|---|---|
DigiKey Part Number | 627-1064-2-ND - Tape & Reel (TR) 627-1064-1-ND - Cut Tape (CT) 627-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRCW004 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SRCW004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.6 | |
Return Loss | -10dB | |
Gain | 2.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | Bluetooth, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $5.04000 | $50.40 |
| 25 | $4.53840 | $113.46 |
| 100 | $3.98250 | $398.25 |
| 250 | $3.71776 | $929.44 |
| 500 | $3.55826 | $1,779.13 |
| 1,000 | $3.42697 | $3,426.97 |
| 2,500 | $3.39630 | $8,490.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $3.13598 | $31,359.80 |
| 20,000 | $3.07940 | $61,588.00 |












