
SR42W001 | |
|---|---|
DigiKey Part Number | 627-1062-2-ND - Tape & Reel (TR) 627-1062-1-ND - Cut Tape (CT) 627-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR42W001 |
Description | RF ANT 2.4GHZ/5.4GHZ CHIP SLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SR42W001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | -12dB | |
Gain | 2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $9.34000 | $93.40 |
| 25 | $8.47800 | $211.95 |
| 100 | $7.52600 | $752.60 |
| 250 | $7.07280 | $1,768.20 |
| 500 | $6.79934 | $3,399.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.57440 | $6,574.40 |
| 2,000 | $6.38926 | $12,778.52 |
| 3,000 | $6.29652 | $18,889.56 |
| 5,000 | $6.19378 | $30,968.90 |
| 7,000 | $6.13373 | $42,936.11 |
| 10,000 | $6.07595 | $60,759.50 |












