MFR Recommended

PTCCL05H271DBC | |
|---|---|
DigiKey Part Number | 56-PTCCL05H271DBCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTCCL05H271DBC |
Description | PTC RESET FUSE |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 30V 270 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 6 Ohms |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.197" Dia x 0.157" T (5.00mm x 4.00mm) |
Type Ceramic | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Max 30V | Lead Spacing 0.197" (5.00mm) |
Current - Hold (Ih) (Max) 270 mA | Approval Agency UR |
Current - Trip (It) 405 mA | Base Product Number |
Current - Max 2.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTCCL05H271DTE | Vishay Beyschlag/Draloric/BC Components | 1,217 | 56-PTCCL05H271DTECT-ND | $8.88000 | MFR Recommended |


