New at DigiKey
Image for SBSX75A-GND-PMREC-KIT-GRN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBSX75A-GND-PMREC-KIT-GRN

DigiKey Part Number
2243-SBSX75A-GND-PMREC-KIT-GRN-ND
Manufacturer
Manufacturer Product Number
SBSX75A-GND-PMREC-KIT-GRN
Description
SBSX-75A PANEL MOUNT RECEPTACLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Receptacle, Female Blade Sockets Connector Crimp Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Anderson Power Products, Inc.
Termination
Crimp
Series
Features
Flange
Packaging
Bulk
Color
Green
Part Status
Active
Fastening Type
Spring Retention
Connector Style
2 Poles
Current Rating (Amps)
75 A
Connector Type
Receptacle, Female Blade Sockets
Material - Insulation
Polycarbonate (PC)
Number of Positions
3
Operating Temperature
-20°C ~ 105°C
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$104.02480$2,600.62
Manufacturers Standard Package