
SBE80CLPRED | |
---|---|
DigiKey Part Number | 2243-SBE80CLPRED-ND |
Manufacturer | |
Manufacturer Product Number | SBE80CLPRED |
Description | SBE80 CLAMP-RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For SBE® 80, SBO® 60 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | SBE® 80, SBO® 60 Series | |
Specifications | - | |
Color | Red | |
Material | Polybutylene Terephthalate (PBT) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.34000 | $33.34 |
10 | $28.31000 | $283.10 |
25 | $26.53320 | $663.33 |
50 | $25.26560 | $1,263.28 |
100 | $24.05880 | $2,405.88 |
250 | $22.55204 | $5,638.01 |
500 | $21.47598 | $10,737.99 |
1,000 | $20.45142 | $20,451.42 |
2,500 | $19.17223 | $47,930.57 |