
SB175-LOCKOUT | |
---|---|
DigiKey Part Number | 2243-SB175-LOCKOUT-ND |
Manufacturer | |
Manufacturer Product Number | SB175-LOCKOUT |
Description | SB175 LOCKOUT DEVICE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Lockout Device For SB® 175 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lockout Device | |
For Use With/Related Products | SB® 175 Series | |
Specifications | - | |
Color | - | |
Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $224.24000 | $224.24 |
10 | $190.56900 | $1,905.69 |
25 | $178.63840 | $4,465.96 |
50 | $170.11540 | $8,505.77 |
100 | $162.00220 | $16,200.22 |
250 | $151.87100 | $37,967.75 |
500 | $144.63266 | $72,316.33 |