cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E32500-0008

DigiKey Part Number
2243-E32500-0008-ND
Manufacturer
Manufacturer Product Number
E32500-0008
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Gray
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket, Power
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-25°C ~ 75°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$116.45760$2,911.44
Manufacturers Standard Package