
ASMFP30-2X2-WEKR | |
|---|---|
DigiKey Part Number | 2243-ASMFP30-2X2-WEKR-ND |
Manufacturer | |
Manufacturer Product Number | ASMFP30-2X2-WEKR |
Description | CONN HSG 2POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Black, Green, White |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Color Black, Green, White |
Series | Features Stackable |
Packaging Bulk | Stacking Direction Top to Bottom |
Part Status Active | Fastening Type Spring Retention |
Connector Type Non-Gendered | Note Contacts Sold Separately |
Contact Type Non-Gendered | Voltage Rating 600 V |
Number of Positions 2 | Current Rating (Amps) 55 A |
Number of Rows 2 | Material - Insulation Polycarbonate (PC) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.34000 | $48.34 |
| 10 | $41.05800 | $410.58 |
| 25 | $38.48640 | $962.16 |
| 50 | $36.64820 | $1,832.41 |
| 100 | $34.89860 | $3,489.86 |
| 250 | $32.71368 | $8,178.42 |
| 500 | $31.15308 | $15,576.54 |
| 1,000 | $29.66736 | $29,667.36 |
| 2,500 | $27.81225 | $69,530.62 |


