
992G4 | |
|---|---|
DigiKey Part Number | 2243-992G4-ND |
Manufacturer | |
Manufacturer Product Number | 992G4 |
Description | CONN HSG 2POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Blue |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Anderson Power Products, Inc. | Contact Termination Crimp |
Series | Color Blue |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Fastening Type Spring Retention |
Connector Type Non-Gendered | Note Contacts Sold Separately |
Contact Type Non-Gendered | Voltage Rating 600 V |
Number of Positions 2 | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.21000 | $52.21 |
| 10 | $44.35500 | $443.55 |
| 25 | $41.57440 | $1,039.36 |
| 50 | $39.58820 | $1,979.41 |
| 100 | $37.69720 | $3,769.72 |
| 300 | $34.88630 | $10,465.89 |
| 500 | $33.65176 | $16,825.88 |
| 1,000 | $32.04691 | $32,046.91 |
| 2,500 | $30.04317 | $75,107.93 |






