
910 | |
---|---|
DigiKey Part Number | 2243-910-ND |
Manufacturer | |
Manufacturer Product Number | 910 |
Description | TERM BLADE NON-GEND 300MCM PAIR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 300MCM (kcmil) Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 300MCM (kcmil) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $474.25000 | $474.25 |
10 | $403.11300 | $4,031.13 |
25 | $377.88520 | $9,447.13 |
50 | $359.86360 | $17,993.18 |
100 | $342.70720 | $34,270.72 |
250 | $321.28244 | $80,320.61 |