441G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

441G1

DigiKey Part Number
2243-441G1-ND
Manufacturer
Manufacturer Product Number
441G1
Description
CONN PLUG 4POS IN-LINE CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Non-Gendered Connector Crimp Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
Single Pole
Connector Type
Non-Gendered
Number of Positions
4
Pitch
-
Mounting Type
Free Hanging (In-Line)
Number of Rows
1
Termination
Crimp
Wire Gauge
14-16 AWG
Features
-
Color
-
Fastening Type
Spring Retention
Contact Material
Copper Alloy
Contact Finish
-
Contact Finish Thickness
-
Voltage Rating
600 V
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$133.03000$133.03
10$113.02500$1,130.25
25$105.94240$2,648.56
50$100.88640$5,044.32
100$96.07160$9,607.16
250$90.06172$22,515.43
500$85.76806$42,884.03
1,000$81.68013$81,680.13
Manufacturers Standard Package