



2002G3 | |
|---|---|
DigiKey Part Number | 2243-2002G3-ND |
Manufacturer | |
Manufacturer Product Number | 2002G3 |
Description | SAF-D-GRID STD.RECEPTACLE 1.0MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle Housing for Male Blades Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Anderson Power Products, Inc. | Switch Features No Breaker/Switch |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Crimp |
Connector Type Receptacle Housing for Male Blades | Panel Cutout Dimensions Rectangular - 24.13mm x 33.53mm |
Current Rating - Appliance Inlet 40A | Panel Thickness 0.039" (1.00mm) |
Voltage Rating - Appliance Inlet 400VAC/DC | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Approval Agency cULus, cURus, Tuv |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.04000 | $34.04 |

