1461G3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1461G3

DigiKey Part Number
2243-1461G3-ND
Manufacturer
Manufacturer Product Number
1461G3
Description
PP PAK 7-8P HOUSING PLUG NO LATC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Plug Frame For Powerpole® Pak Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Plug Frame
For Use With/Related Products
Powerpole® Pak Connectors
Specifications
7, 8 Positions
Color
Black
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$39.18000$39.18
10$33.26600$332.66
25$31.18280$779.57
50$29.69120$1,484.56
100$28.27360$2,827.36
250$26.50340$6,625.85
500$25.23882$12,619.41
1,000$24.03497$24,034.97
2,500$22.53184$56,329.60
Manufacturers Standard Package