Image for PS4T40-5X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS4T40-5X

DigiKey Part Number
2243-PS4T40-5X-ND
Manufacturer
Manufacturer Product Number
PS4T40-5X
Description
CABLE GLAND MULT 3.81-5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Gland - Multiple Openings Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Min)
0.150" (3.81mm)
Manufacturer
Anderson Power Products, Inc.
Outside Cable Diameter (Max)
0.200" (5.08mm)
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Cable Gland - Multiple Openings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$86.84400$868.44