
075MPF | |
|---|---|
DigiKey Part Number | 2243-075MPF-ND |
Manufacturer | |
Manufacturer Product Number | 075MPF |
Description | POWER DRAWER HSG.MID.DRAW.PIN, F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 37 (24 + 13 Power) Position Housing for Male Pins Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
Category | Number of Positions 37 (24 + 13 Power) |
Manufacturer Anderson Power Products, Inc. | Number of Rows 4 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Connector Usage Plug |
Part Status Active | Features Mating Guide |
Connector Type Housing for Male Pins | Color Black |
Connector Style Drawer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $111.01261 | $111,012.61 |







_tmb.jpg)



