
SMBJ43CA | |
---|---|
DigiKey Part Number | 4530-SMBJ43CATR-ND - Tape & Reel (TR) 4530-SMBJ43CACT-ND - Cut Tape (CT) 4530-SMBJ43CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ43CA |
Description | TVS DIODE 43VWM 69.4VC DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.28400 | $12.84 |
100 | $0.80100 | $80.10 |
500 | $0.58810 | $294.05 |
1,000 | $0.51911 | $519.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43114 | $1,293.42 |
6,000 | $0.38674 | $2,320.44 |
9,000 | $0.36409 | $3,276.81 |
15,000 | $0.33861 | $5,079.15 |
21,000 | $0.32351 | $6,793.71 |
30,000 | $0.30883 | $9,264.90 |
75,000 | $0.27659 | $20,744.25 |
150,000 | $0.25667 | $38,500.50 |
300,000 | $0.24387 | $73,161.00 |