
SMF30A | |
---|---|
DigiKey Part Number | 4530-SMF30ATR-ND - Tape & Reel (TR) 4530-SMF30ACT-ND - Cut Tape (CT) 4530-SMF30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF30A |
Description | TVS DIODE 30VWM 48.4VC SOD123 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.2A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 4.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.02100 | $10.21 |
100 | $0.62970 | $62.97 |
500 | $0.45984 | $229.92 |
1,000 | $0.40452 | $404.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.33394 | $1,001.82 |
6,000 | $0.29829 | $1,789.74 |
9,000 | $0.28009 | $2,520.81 |
15,000 | $0.25961 | $3,894.15 |
21,000 | $0.24747 | $5,196.87 |
30,000 | $0.23567 | $7,070.10 |
75,000 | $0.20974 | $15,730.50 |
150,000 | $0.19372 | $29,058.00 |
300,000 | $0.18025 | $54,075.00 |