
AS3401 | |
---|---|
DigiKey Part Number | 4530-AS3401TR-ND - Tape & Reel (TR) 4530-AS3401CT-ND - Cut Tape (CT) 4530-AS3401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS3401 |
Description | P-CHANNEL ENHANCEMENT MODE MOSFE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.4A (Ta) 1.2W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 4.4A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.2 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 680 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.17400 | $11.74 |
100 | $0.72830 | $72.83 |
500 | $0.53372 | $266.86 |
1,000 | $0.47049 | $470.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.38983 | $1,169.49 |
6,000 | $0.34911 | $2,094.66 |
9,000 | $0.32832 | $2,954.88 |
15,000 | $0.30495 | $4,574.25 |
21,000 | $0.29110 | $6,113.10 |
30,000 | $0.27763 | $8,328.90 |
75,000 | $0.24805 | $18,603.75 |
150,000 | $0.22977 | $34,465.50 |
300,000 | $0.21451 | $64,353.00 |