
SM8S33A-Q1 | |
---|---|
DigiKey Part Number | 4530-SM8S33A-Q1TR-ND - Tape & Reel (TR) 4530-SM8S33A-Q1CT-ND - Cut Tape (CT) 4530-SM8S33A-Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S33A-Q1 |
Description | TVS DIODE 33VWM 53.3VC DO218AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 124A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 124A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.30000 | $19.30 |
10 | $12.39900 | $123.99 |
100 | $8.45240 | $845.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $6.43239 | $4,824.29 |
1,500 | $5.94131 | $8,911.97 |
2,250 | $5.69113 | $12,805.04 |
3,750 | $5.41011 | $20,287.91 |
5,250 | $5.39051 | $28,300.18 |