
SM6S33A-Q1 | |
---|---|
DigiKey Part Number | 4530-SM6S33A-Q1TR-ND - Tape & Reel (TR) 4530-SM6S33A-Q1CT-ND - Cut Tape (CT) 4530-SM6S33A-Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6S33A-Q1 |
Description | TVS DIODE 33VWM 53.3VC DO218AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 86A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 86A | |
Power - Peak Pulse | 4600W (4.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.11000 | $18.11 |
10 | $11.59100 | $115.91 |
100 | $7.86810 | $786.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $5.96513 | $4,473.85 |
1,500 | $5.50227 | $8,253.41 |
2,250 | $5.26654 | $11,849.72 |
3,750 | $5.00163 | $18,756.11 |
5,250 | $4.92377 | $25,849.79 |