SM8S36CA-Q1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6S22A-Q1

DigiKey Part Number
4530-SM6S22A-Q1TR-ND - Tape & Reel (TR)
4530-SM6S22A-Q1CT-ND - Cut Tape (CT)
4530-SM6S22A-Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6S22A-Q1
Description
TVS DIODE 22VWM 35.5VC DO218AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
35.5V Clamp 130A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
130A
Power - Peak Pulse
4600W (4.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.11000$18.11
10$11.59100$115.91
100$7.86810$786.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$5.96513$4,473.85
1,500$5.50227$8,253.41
2,250$5.26654$11,849.72
3,750$5.00163$18,756.11
5,250$4.92377$25,849.79
Manufacturers Standard Package