
SM24C | |
---|---|
DigiKey Part Number | 4530-SM24CTR-ND - Tape & Reel (TR) 4530-SM24CCT-ND - Cut Tape (CT) 4530-SM24CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM24C |
Description | TVS DIODE 24VWM 60VC SOT23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.46200 | $14.62 |
100 | $0.91310 | $91.31 |
500 | $0.67314 | $336.57 |
1,000 | $0.59546 | $595.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.49633 | $1,488.99 |
6,000 | $0.44630 | $2,677.80 |
9,000 | $0.42078 | $3,787.02 |
15,000 | $0.39208 | $5,881.20 |
21,000 | $0.37507 | $7,876.47 |
30,000 | $0.35854 | $10,756.20 |
75,000 | $0.32224 | $24,168.00 |
150,000 | $0.29982 | $44,973.00 |