
ASB05LCDF | |
|---|---|
DigiKey Part Number | 4530-ASB05LCDFTR-ND - Tape & Reel (TR) 4530-ASB05LCDFCT-ND - Cut Tape (CT) 4530-ASB05LCDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASB05LCDF |
Description | TVS DIODE 5VWM 22VC DFN2L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN-2L (0402) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | DVI, Telecom, USB | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.51800 | $5.18 |
| 100 | $0.31570 | $31.57 |
| 500 | $0.22658 | $113.29 |
| 1,000 | $0.19748 | $197.48 |
| 2,000 | $0.17286 | $345.72 |
| 5,000 | $0.14601 | $730.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12934 | $1,293.40 |
| 20,000 | $0.11529 | $2,305.80 |
| 30,000 | $0.10811 | $3,243.30 |
| 50,000 | $0.10004 | $5,002.00 |
| 70,000 | $0.09525 | $6,667.50 |
| 100,000 | $0.09060 | $9,060.00 |











