
1N4148W | |
|---|---|
DigiKey Part Number | 4530-1N4148WTR-ND - Tape & Reel (TR) 4530-1N4148WCT-ND - Cut Tape (CT) 4530-1N4148WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148W |
Description | DIODE STANDARD 75V 150MA SOD123 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44400 | $4.44 |
| 100 | $0.27210 | $27.21 |
| 500 | $0.19502 | $97.51 |
| 1,000 | $0.16969 | $169.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13727 | $411.81 |
| 6,000 | $0.12084 | $725.04 |
| 9,000 | $0.11243 | $1,011.87 |
| 15,000 | $0.10297 | $1,544.55 |
| 21,000 | $0.09735 | $2,044.35 |
| 30,000 | $0.09189 | $2,756.70 |










