2520 (6450 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X3C26P1-03S

DigiKey Part Number
1173-1114-2-ND - Tape & Reel (TR)
1173-1114-1-ND - Cut Tape (CT)
1173-1114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X3C26P1-03S
Description
RF DIR COUPLER 2.3GHZ-2.9GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler LTE, WiMAX 2.3GHz ~ 2.9GHz 3dB 80W 2520 (6450 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
2.3GHz ~ 2.9GHz
Coupling Factor
3dB
Applications
LTE, WiMAX
Insertion Loss
0.2dB
Power - Max
80W
Isolation
20dB
Return Loss
20.1dB
Package / Case
2520 (6450 Metric)
Supplier Device Package
SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,008
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.58000$33.58
10$29.05100$290.51
25$27.46400$686.60
100$25.28500$2,528.50
250$23.97808$5,994.52
500$23.05518$11,527.59
1,000$22.18530$22,185.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$17.03783$34,075.66
Manufacturers Standard Package