
R1B131350R0F5BT | |
|---|---|
DigiKey Part Number | 1173-1040-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1B131350R0F5BT |
Description | RES SMD 50 OHM 1% 1W 1313 |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 1W Chip Resistor 0505 (1313 Metric) RF, High Frequency Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | R1B131350R0F5BT Models |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 0505 (1313 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.050" L x 0.050" W (1.27mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |

