
R12E24-200 | |
---|---|
DigiKey Part Number | 4022-R12E24-200-ND |
Manufacturer | |
Manufacturer Product Number | R12E24-200 |
Description | SMT/SMD RESISTOR KITS 128 VALUES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 20M Ohm ±1% 1/4W Surface Mount 25600 Pieces (128 Values - 200 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0 ~ 20M | |
Power (Watts) | 1/4W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 25600 Pieces (128 Values - 200 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,255.25000 | $3,255.25 |
10 | $2,751.14500 | $27,511.45 |