
R06E96-50-300PCD RESISTOR KITS | |
|---|---|
DigiKey Part Number | 4022-R06E96-50-300PCDRESISTORKITS-ND |
Manufacturer | |
Manufacturer Product Number | R06E96-50-300PCD RESISTOR KITS |
Description | 0603 SIZE 50/300PCS/VALUE,510 VA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistor Kit 0 ~ 10M Ohm ±1% 0.1W, 1/10W Surface Mount 350 Pieces (510 Values - Mixed Quantities) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | - | |
Resistance (Ohms) | 0 ~ 10M | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 350 Pieces (510 Values - Mixed Quantities) | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,744.40000 | $3,744.40 |
| 10 | $3,586.92500 | $35,869.25 |






