R04B196V50-20D RESISTOR KITS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R04B196V50-20D RESISTOR KITS

DigiKey Part Number
4022-R04B196V50-20DRESISTORKITS-ND
Manufacturer
Manufacturer Product Number
R04B196V50-20D RESISTOR KITS
Description
1% 0402 SIZE 50/20PCS/VALUE,196
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Resistor Kit 0 ~ 100M Ohm ±1% 0.063W Surface Mount 70 Pieces (196 Values - Mixed Quantities)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies, Inc.
Series
-
Packaging
Box
Part Status
Active
Kit Type
-
Resistance (Ohms)
0 ~ 100M
Power (Watts)
0.063W
Tolerance
±1%
Features
-
Quantity
70 Pieces (196 Values - Mixed Quantities)
Mounting Type
Surface Mount
Packages Included
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,870.48000$1,870.48
10$1,767.17200$17,671.72
25$1,743.38600$43,584.65
Manufacturers Standard Package