
ATH10KR55B3950K | |
|---|---|
DigiKey Part Number | 4022-ATH10KR55B3950K-ND |
Manufacturer | |
Manufacturer Product Number | ATH10KR55B3950K |
Description | 0.55MM GLASS MINIATURE THERMISTO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -30°C ~ 300°C | |
Length - Lead Wire | 1.26" (32.00mm) | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $157.44000 | $157.44 |
| 5 | $143.54800 | $717.74 |
| 10 | $138.38400 | $1,383.84 |
| 25 | $132.20160 | $3,305.04 |
| 50 | $127.97420 | $6,398.71 |
| 100 | $124.09530 | $12,409.53 |
| 500 | $116.28030 | $58,140.15 |


