
ATE1-TC-127-8ASH | |
|---|---|
DigiKey Part Number | 4022-ATE1-TC-127-8ASH-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-TC-127-8ASH |
Description | DTMAX 72C 17.5V 8.5A 72W 39.7*39 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 72W @ 72.5°C 8.5 A 72.5°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 39.70mm L x 39.70mm W | |
Qmax @ Th | 72W @ 72.5°C | |
Delta Tmax @ Th | 72°C @ 72.5°C | |
Height | 3.50mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 17.5 V | |
Operating Temperature | 72.5°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $497.24000 | $497.24 |
| 5 | $467.16200 | $2,335.81 |
| 10 | $454.77200 | $4,547.72 |
| 25 | $438.90000 | $10,972.50 |
| 50 | $427.26980 | $21,363.49 |
| 100 | $415.94620 | $41,594.62 |

