
ATE1-288-7AS | |
---|---|
DigiKey Part Number | 4022-ATE1-288-7AS-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-288-7AS |
Description | DTMAX 68C 35V 7A 159.3W 62*62*4. |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 159.3W @ 68°C 7 A 68°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | Square - 62.00mm L x 62.00mm W | |
Qmax @ Th | 159.3W @ 68°C | |
Delta Tmax @ Th | 68°C @ 68°C | |
Height | 4.40mm | |
Number of Stages | 1 | |
Current - Max | 7 A | |
Voltage - Max | 35 V | |
Operating Temperature | 68°C | |
Features | Lead Wires, Sealed |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $824.19000 | $824.19 |
5 | $774.31800 | $3,871.59 |
10 | $753.79600 | $7,537.96 |
25 | $727.49160 | $18,187.29 |
50 | $708.21040 | $35,410.52 |
100 | $689.44400 | $68,944.40 |