
BSS8402DW | |
---|---|
DigiKey Part Number | 5318-BSS8402DW-ND |
Manufacturer | |
Manufacturer Product Number | BSS8402DW |
Description | MOSFET N-CH 60V 0.7A SC70-6 |
Customer Reference | |
Detailed Description | N-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $3.10500 | $31.05 |
100 | $1.98820 | $198.82 |
500 | $1.50528 | $752.64 |
1,000 | $1.34950 | $1,349.50 |
3,000 | $1.11689 | $3,350.67 |