
AM90N08-10B | |
---|---|
DigiKey Part Number | 5318-AM90N08-10BTR-ND |
Manufacturer | |
Manufacturer Product Number | AM90N08-10B |
Description | MOSFET N-CH 80V 90A TO-263 |
Customer Reference | |
Detailed Description | N-Channel 80 V 90A (Tc) 300W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 44A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5052 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $3.13600 | $2,508.80 |
1,600 | $2.97920 | $4,766.72 |