
AM7102NA-CT | |
---|---|
DigiKey Part Number | 5318-AM7102NA-CT-ND |
Manufacturer | |
Manufacturer Product Number | AM7102NA-CT |
Description | MOSFET N-CH 100V 9.5A DFN3x3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 9.5A (Ta) 3.5W (Ta) Surface Mount DFN3x3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 6.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3994 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3x3 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.88000 | $5.88 |
10 | $3.92000 | $39.20 |
100 | $3.52800 | $352.80 |
500 | $2.74400 | $1,372.00 |
1,000 | $2.25400 | $2,254.00 |