
AM2398N | |
---|---|
DigiKey Part Number | 5318-AM2398N-ND |
Manufacturer | |
Manufacturer Product Number | AM2398N |
Description | MOSFET N-CH 60V 2.2A SOT-23 |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.2A (Ta) 1.3W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 194mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.7 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.41000 | $1.41 |
10 | $0.94100 | $9.41 |
100 | $0.84670 | $84.67 |
500 | $0.65856 | $329.28 |
1,000 | $0.54096 | $540.96 |