
AM20P20-200D | |
---|---|
DigiKey Part Number | 5318-AM20P20-200D-ND |
Manufacturer | |
Manufacturer Product Number | AM20P20-200D |
Description | MOSFET P-CH 200V 20A TO-252 |
Customer Reference | |
Detailed Description | P-Channel 200 V 20A (Tc) 50W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6.5V, 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 6.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2799 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $4.54700 | $45.47 |
100 | $4.09250 | $409.25 |
500 | $3.18304 | $1,591.52 |
1,000 | $2.61464 | $2,614.64 |
2,500 | $2.27360 | $5,684.00 |